EBM24DCKI-S288

Heilind Number:SULEBM24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM24DCKI-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a threaded mount type and card extender termination method, installation is a breeze. Its Phosphor Bronze contacts plated with gold offer excellent conductivity, suitable for applications requiring an amperage of 3A and voltage of 950 VAC. The Loop Bellow contact type and orientation in straddle configuration provide versatility in connectivity. With 48 positions and a pitch of 3.96mm (.156 in), it meets diverse interconnection needs. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Termination plating with matte tin ensures long-term reliability. The EBM24DCKIS288 is the perfect choice for demanding PCB applications that require high reliability and performance.