EBM24DCKI

Heilind Number:SULEBM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCKI

Detailed Description

The EBM24DCKI is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal performance even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, two rows of 48 positions, and threaded mount type make it easy to integrate into circuit boards. Its gold-plated contact material and loop bellow design guarantee efficient conductivity and signal transmission. With a straight orientation and termination method of thru hole, installation is straightforward. The connector's operating temperature range of -65 to 125 °C, along with matte tin termination plating, further enhances its durability. Whether used in hi-rel systems or standard electronics, the EBM24DCKI delivers exceptional performance.