EBM24DCKN-S288

Heilind Number:SULEBM24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCKN-S288

Detailed Description

Introducing the EBM24DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and 48 positions make it versatile for various circuit configurations. Its loop bellow contact type with gold plating guarantees low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for both industrial and aerospace use. The termination method of Card Extender and termination plating of Matte Tin offer secure and durable connections. Compact in size with a connector height of .61 inches and width of 9.4mm, it's space-efficient while maintaining high performance. Perfect for mission-critical applications, this connector is a reliable choice for engineers working in aerospace, defense, and industrial sectors.