EBM24DCKN

Heilind Number:SULEBM24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCKN

Detailed Description

The EBM24DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures reliable connectivity with a current rating of 3A and a voltage of 950VAC. With two rows of 48 positions each, it offers ample connectivity options in a compact form factor. The termination method is through-hole, guaranteeing secure and stable mounting on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds durability and corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Perfect for industrial and commercial applications, the EBM24DCKN is a reliable choice for your connectivity needs.