EBM24DCKS-S288

Heilind Number:SULEBM24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCKS-S288

Detailed Description

The EBM24DCKS-S288 is a high-performance board-to-board PCB connector designed for secure and reliable electronic connections. With a female gender and side hole mount type, it offers easy installation onto PCBs. Featuring 48 positions with a loop bellow contact type, this connector ensures efficient signal transmission. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial applications. The compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained environments. Trust in the EBM24DCKS-S288 for high-reliability connections in your electronic systems.