EBM24DCKS

Heilind Number:SULEBM24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCKS

Detailed Description

The EBM24DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission in industrial environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The connector's two rows of 48 positions, along with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in extreme conditions. Ideal for aerospace, defense, and other hi-rel applications, the EBM24DCKS connector delivers exceptional performance and durability.