EBM24DCKT-S288

Heilind Number:SULEBM24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCKT-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU EBM24DCKT-S288, combines durable materials with high electrical performance. With a 3A amperage rating and 950VAC voltage capacity, it's ideal for high-power applications. Featuring two rows and 48 positions, it offers ample connectivity. The threaded mount and card extender termination method ensure secure installation. Contact points made of gold-plated phosphor bronze guarantee reliable conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its loop bellow contact type and straddle orientation optimize signal transmission. Measuring at 9.4mm in width and 15.49mm in height, with a .156-inch pitch and .175-inch tail length, it provides versatile PCB connectivity. Terminated with matte tin plating, it complies with RoHS directives. This Board To Board/ Card Edge connector, while not designed for high-reliability applications, offers a cost-effective solution for various electronic systems.