| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCKT |
EBM24DCKT
| Heilind Number: | SULEBM24DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCKT, a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation. The gold-plated contacts on the 48 positions with a pitch of 3.96mm guarantee excellent signal transmission and conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient for PCB layouts. The EBM24DCKT is a top choice for engineers seeking high-quality connectors for mission-critical systems.

