EBM24DCMD-S288

Heilind Number:SULEBM24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCMD-S288

Detailed Description

The EBM24DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows with 48 positions, allowing for multiple connections. Its clearance hole mount type and card extender termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for PCB connectivity. The matte tin termination plating ensures long-term stability. This connector belongs to the hi-rel category, meeting high reliability standards. Perfect for use in aerospace, defense, and other industries, the EBM24DCMD-S288 is a top choice for critical applications.