EBM24DCMD

Heilind Number:SULEBM24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCMD

Detailed Description

Introducing the EBM24DCMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable performance even in extreme conditions. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission capabilities. The female connector features two rows, each with 48 positions, allowing for versatile connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy and secure installation. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its hairpin contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact size (9.4mm width, 15.49mm height), it offers efficient PCB integration. The matte tin termination plating adds to its longevity. Whether for aerospace, defense, or industrial use, the EBM24DCMD is a dependable solution for your connectivity needs.