EBM24DCMH-S288

Heilind Number:SULEBM24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMH-S288

Detailed Description

Introducing the EBM24DCMH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a durable blend of PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a maximum voltage of 950 VAC. Featuring a female gender, hairpin contact type, and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With 48 positions spread across two rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze, while the -65 to 125 °C operating temperature range ensures functionality in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, ideal for space-constrained applications. Trust the EBM24DCMH-S288 for seamless board-level connections in aerospace, defense, and industrial systems.