EBM24DCMH

Heilind Number:SULEBM24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMH

Detailed Description

The EBM24DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in a wide range of environments. With a pitch of 3.96mm (.156 in) and two rows of 48 positions each, this connector offers ample connectivity options. The female gender and wire wrap termination method make it easy to integrate into your PCB assembly. Gold-plated contacts on phosphor bronze ensure excellent signal transmission and resistance to corrosion. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its straight orientation and clearance hole mount type provide versatility in installation. The matte tin termination plating adds to its durability. Ideal for high-reliability applications, the EBM24DCMH connector is a vital component for your PCB connectivity needs.