EBM24DCMI-S288

Heilind Number:SULEBM24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMI-S288

Detailed Description

The EBM24DCMI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding industrial environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 48 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The 3.96mm pitch and hairpin contact type further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. The Matte Tin termination plating ensures solderability and compatibility with RoHS regulations. Whether in telecommunications, industrial automation, or aerospace applications, the EBM24DCMI-S288 connector delivers superior performance.