EBM24DCMI

Heilind Number:SULEBM24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMI

Detailed Description

Introducing the EBM24DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The two-row design with 48 positions allows for versatile connectivity options. Utilizing a threaded mount and wire wrap termination method, installation is secure and straightforward. Gold-plated contacts and matte tin termination ensure optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Whether for industrial machinery, aerospace, or telecommunications systems, the EBM24DCMI guarantees dependable performance.