| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCMN-S288 |
EBM24DCMN-S288
| Heilind Number: | SULEBM24DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950 VAC. With two rows of hairpin contacts offering 48 positions, it facilitates seamless data transfer in compact spaces. The card extender termination method and matte tin plating guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Engineered for optimal performance, this connector is ideal for aerospace, defense, and other hi-rel industries. Elevate your connectivity solutions with the EBM24DCMNS288.

