EBM24DCMS-S288

Heilind Number:SULEBM24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCMS-S288

Detailed Description

Introducing the EBM24DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of high-power applications. Featuring a female gender, 2 rows of 48 positions, and a side hole mount type, it offers versatile installation options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and card extender termination method ensure secure connections. With a pitch of 3.96mm (.156 in) and a compact design, it's ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBM24DCMS-S288 for efficient and dependable board-to-board connectivity.