EBM24DCMS

Heilind Number:SULEBM24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCMS

Detailed Description

Introducing the EBM24DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and side hole mount type allow for easy installation. The termination method of wire wrap guarantees secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for power and signal transmission. With 48 hairpin contacts and a pitch of 3.96mm, it provides ample connectivity options. The straight orientation and tail length of 14.22mm facilitate efficient PCB connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, the EBM24DCMS ensures durability and performance in diverse industrial settings. Perfect for aerospace, defense, and industrial applications, this connector excels in reliability and functionality. Elevate your connectivity solutions with the EBM24DCMS.