EBM24DCMT-S288

Heilind Number:SULEBM24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCMT-S288

Detailed Description

The PBT & Phosphor Bronze .00 female connector, SKU EBM24DCMT-S288, is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With an amperage rating of 3A and a voltage withstand of 950VAC, this connector is suitable for a wide range of applications. Featuring two rows of 48 hairpin contacts with gold plating on phosphor bronze, it ensures low contact resistance and high durability. The threaded mount type and card extender termination method offer secure and stable connections. With a pitch of 3.96mm (.156 in) and a tail length of 13.84mm (.545 in), it provides ample space for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether used in telecommunications, industrial equipment, or aerospace systems, the EBM24DCMT-S288 connector delivers exceptional performance and reliability.