EBM24DCMT

Heilind Number:SULEBM24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMT

Detailed Description

Introducing the EBM24DCMT, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. This female connector features two rows with a total of 48 positions, allowing for versatile connectivity. Its threaded mount type ensures secure installation, while the wire wrap termination method simplifies assembly. Constructed with durable PBT and Phosphor Bronze materials and boasting a voltage rating of 950 VAC, this connector is built to withstand demanding environments. The gold-plated contacts offer excellent conductivity, and the hairpin contact type ensures a stable connection. With a pitch of 3.96 mm and operating temperature range of -65 to 125 °C, it meets the needs of various applications. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. Compact in size with dimensions of 9.4 mm (width) and 15.49 mm (height), the EBM24DCMT is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional performance. Trust in its quality and reliability for your connectivity needs.