EBM24DCSD-S288

Heilind Number:SULEBM24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCSD-S288

Detailed Description

EBM24DCSD-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power delivery. The connector, with a pitch of 3.96mm, is ideal for applications requiring precision mating. Its 48 positions and straddle orientation allow for versatile connectivity. Gold-plated hairpin contacts guarantee low contact resistance and long-term reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained designs. Terminated with matte tin, it offers corrosion resistance and easy soldering. Whether in aerospace, defense, or industrial applications, this connector, part of our EBM series, ensures high performance and durability.