| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCSD |
EBM24DCSD
| Heilind Number: | SULEBM24DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBM24DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 950VAC, it offers robust power transmission capabilities. The 48-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Its straight orientation and clearance hole mount type make installation a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust in the quality and performance of the EBM24DCSD for your connectivity needs.

