EBM24DCSH-S288

Heilind Number:SULEBM24DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCSH-S288

Detailed Description

Enhance your PCB connectivity with our high-performance EBM24DCSH-S288 Board-To-Board PCB Connector. Designed for durability and reliability, this female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards. The Hairpin contact type and Card Extender termination method guarantee secure and stable connections. Its double-row, 48-position layout with a pitch of 3.96mm allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBM24DCSHS288 for high-speed data transfer and seamless board-to-board integration.