EBM24DCSI-S288

Heilind Number:SULEBM24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCSI-S288

Detailed Description

Introducing the EBM24DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a 950VAC voltage rating, it offers robust power transmission capabilities. The two-row, 48-position layout with threaded mounting and card extender termination method allows for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the EBM24DCSI-S288 for premium quality and performance in your connectivity needs.