EBM24DCSN

Heilind Number:SULEBM24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCSN

Detailed Description

Introducing the EBM24DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 48 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission tasks. The straight orientation and thru-hole termination method make installation easy, while the matte tin plating enhances solderability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is perfect for space-constrained applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBM24DCSN guarantees long-lasting performance and reliability.