| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCSS |
EBM24DCSS
| Heilind Number: | SULEBM24DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCSS |
| ECAD Model: |
Specifications
Detailed Description
The EBM24DCSS is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 48 positions, it offers ample connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable signal transmission with minimal signal loss. The straight orientation and side-hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. The matte tin termination plating enhances durability and conductivity. Perfect for aerospace, military, and industrial applications, this connector delivers exceptional performance and longevity.

