EBM24DCST-S288

Heilind Number:SULEBM24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCST-S288

Detailed Description

Introducing the EBM24DCST-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of 48 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent connectivity for power and data transfer. Designed for rugged environments, it can operate in temperatures ranging from -65 to 125°C. Its threaded mount type and straddle orientation provide secure and stable installation on PCBs. The termination method of card extender with matte tin plating guarantees strong solder joints. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Trust the EBM24DCST-S288 for your connectivity needs in aerospace, defense, and industrial applications.