EBM24DCST

Heilind Number:SULEBM24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCST

Detailed Description

Introducing the EBM24DCST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. Featuring a female gender, two rows of contacts, and a threaded mount type, installation is secure and straightforward. The gold-plated Hairpin contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, military, or industrial applications, the EBM24DCST guarantees optimal performance and longevity.