EBM24DCTD

Heilind Number:SULEBM24DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTD

Detailed Description

Introducing the EBM24DCTD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 24 positions, allowing for secure and reliable connections. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation a breeze. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation offer efficient signal transmission. The matte tin termination plating guarantees long-lasting performance. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and other high-reliability industries, the EBM24DCTD sets a new standard for connectivity.