EBM24DCTH

Heilind Number:SULEBM24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTH

Detailed Description

Introducing the EBM24DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 48 female contacts, this connector ensures reliable and secure connections. The termination method through a clearance hole and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and amperage of 3A, it meets the needs of power and signal transmission. With a pitch of 3.96mm, it offers precise alignment on the PCB. The connector's straight orientation and hairpin contact type further enhance its functionality. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, the EBM24DCTH is a top choice for high-reliability applications. Operating temperature range of -65 to 125°C, and matte tin termination plating ensure consistent performance even in extreme conditions. Upgrade your connectivity solutions with this cutting-edge connector.