EBM24DCTI-S288

Heilind Number:SULEBM24DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCTI-S288

Detailed Description

The EBM24DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power delivery in electronic systems. With a durable construction of PBT and phosphor bronze materials, this connector offers excellent conductivity and mechanical strength. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure and stable connections in demanding environments. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and long-term durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The hairpin contact type and straddle orientation provide efficient signal transmission, while the 48 positions accommodate multiple connections. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.94mm, this connector is compact yet robust. Termination plating with matte tin offers corrosion resistance. Ideal for use in aerospace, defense, and industrial applications requiring high reliability, the EBM24DCTI-S288 is a critical component for mission-critical systems. (Character count: 982)