EBM24DCTI

Heilind Number:SULEBM24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTI

Detailed Description

Introducing the EBM24DCTI, a high-performance board to board PCB connector designed for demanding applications. With a gender of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Its threaded mount type and through-hole termination method guarantee secure installation, while the contact material of phosphor bronze with gold plating offers exceptional conductivity. Operating at an impressive voltage of 950 VAC and with an amperage of 3A, it meets the requirements of various electronic systems. The hairpin contact type and straight orientation further enhance its versatility, accommodating 48 positions with a pitch of 3.96mm (.156in). With a tail length of 4.32mm (.17in) and a compact design measuring .61in in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained applications. Its matte tin termination plating ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the EBM24DCTI for seamless and efficient PCB connectivity in your projects.