EBM24DCTN-S288

Heilind Number:SULEBM24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTN-S288

Detailed Description

The EBM24DCTN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring PBT and phosphor bronze construction, it ensures durability and longevity in demanding applications. With a current rating of 3A and a voltage rating of 950VAC, it offers excellent performance in power delivery. The connector has two rows with 48 positions, making it suitable for complex PCB layouts. Its card extender termination method and hairpin contact type guarantee secure and stable connections. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it meets the needs of various industrial environments. The connector is RoHS compliant, with termination plating of matte tin for environmental sustainability. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Whether used in telecommunications, industrial machinery, or aerospace systems, the EBM24DCTN-S288 ensures superior connectivity and performance.