| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCTS-S288 |
EBM24DCTS-S288
| Heilind Number: | SULEBM24DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCTSS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a total of 48 positions, each plated with gold for enhanced conductivity. The contact material, made of phosphor bronze, ensures durability and reliability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industrial standards. Its hairpin contact type and straddle orientation facilitate secure connections. The termination method, card extender, and termination plating of matte tin further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications in aerospace, defense, and telecommunications. Upgrade your connectivity with the EBM24DCTSS288.

