EBM24DCTS

Heilind Number:SULEBM24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTS

Detailed Description

The EBM24DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type and through-hole termination method, making it easy to install. Each of the 48 positions is equipped with gold-plated phosphor bronze contacts, offering excellent conductivity. The hairpin contact type and straight orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures a secure connection. Certified for high reliability, the EBM24DCTS is a top choice for professionals in the electronics industry.