EBM24DCTT-S288

Heilind Number:SULEBM24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTT-S288

Detailed Description

The EBM24DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. This female connector has two rows of 48 positions each, with a pitch of 3.96mm. The termination method is card extender, ensuring secure and stable connections. The contacts are made of phosphor bronze and plated with gold for optimal signal transfer. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector is compact, with a height of 15.49mm and width of 9.4mm. With matte tin termination plating, it offers reliable performance. Ideal for use in high-speed data transmission and telecommunications systems, the EBM24DCTT-S288 is a versatile and dependable connectivity solution.