EBM24DCTT

Heilind Number:SULEBM24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCTT

Detailed Description

Introducing the EBM24DCTT Board to Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for various applications. Featuring a female gender, two rows of contacts, and a threaded mount type, it ensures secure installation on PCBs. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Each of the 48 hairpin contacts has a pitch of 3.96mm (.156in) and a tail length of 4.32mm (.17in). Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring .61in in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM24DCTT for dependable performance in your electronic designs.