EBM24DCWH

Heilind Number:SULEBM24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCWH

Detailed Description

Introducing the EBM24DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. Featuring durable PBT and Phosphor Bronze construction, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it provides robust connectivity for critical systems. The female connector with two rows and 48 positions offers versatile integration possibilities. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high conductivity. The 3.96mm pitch and hairpin contact type guarantee precise and stable connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for demanding industrial settings. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, this connector complies with RoHS standards. Trust the EBM24DCWH for high-reliability board-to-board connections in your next project.