| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCWI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DCWI |
EBM24DCWI
| Heilind Number: | SULEBM24DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCWI |
| ECAD Model: |
Specifications
Detailed Description
EBM24DCWI offers reliable connectivity with its two-row, threaded mount design, suitable for through-hole termination in PCB applications. Featuring phosphor bronze contacts with gold plating, it ensures efficient power transmission at an amperage of 3A and a voltage rating of 950VAC. With 48 hairpin contact positions on a 3.96mm pitch, it provides ample connectivity in a compact form. The connector, operating in a wide temperature range of -65 to 125°C, guarantees performance in diverse environments. Its low-profile design, standing at just 15.49mm in height, and 9.4mm in width, makes it ideal for space-constrained installations. Meeting stringent industry standards, it is a dependable choice for board-to-board and card edge connections in various electronic systems. Upgrade your connectivity with the EBM24DCWI.

