EBM24DCWN

Heilind Number:SULEBM24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCWN

Detailed Description

Introducing the EBM24DCWN, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it offers robust power transmission capabilities. The 48 contacts, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBM24DCWN for secure and efficient board-to-board connections in your electronic designs.