EBM24DCWS

Heilind Number:SULEBM24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCWS

Detailed Description

Introducing the EBM24DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, it offers robust power transmission capabilities. Its two-row, 48-position layout with side-hole mounting and thru-hole termination method makes it easy to integrate into PCB assemblies. The gold-plated contacts provide excellent conductivity, while the hairpin design enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact form factor, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Certified for quality and performance, the EBM24DCWS is the ideal choice for mission-critical electronic systems.