EBM24DCWT

Heilind Number:SULEBM24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCWT

Detailed Description

Introducing the EBM24DCWT, a high-performance female board-to-board and card edge connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3 A and voltage tolerance up to 950 VAC. With two rows of 48 hairpin contacts plated with gold, it offers superior signal transmission. The threaded mounting and thru-hole termination method provide secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of just 15.49 mm and width of 9.4 mm, allows for space-saving integration. With matte tin termination plating, it guarantees durability and longevity. Perfect for use in aerospace, military, and industrial applications, the EBM24DCWT is a reliable connectivity solution.