EBM24DKAD

Heilind Number:SULEBM24DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKAD

Detailed Description

Introducing the EBM24DKAD Board To Board PCB Connector, a high-performance component designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method for secure installation. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and reliability. Gold-plated contacts ensure optimal conductivity, while its cantilever contact type and right-angle orientation are ideal for space-saving layouts. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The 48 positions and 2.54mm tail length provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 13.97mm and width of 9.4mm, makes it perfect for compact PCB layouts. Certified for quality and performance, the EBM24DKAD is the perfect choice for your connectivity needs.