EBM24DKAH

Heilind Number:SULEBM24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKAH

Detailed Description

Introducing the EBM24DKAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliability even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and cantilever contact type make it versatile for various applications. Boasting 48 positions and 2 rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the EBM24DKAH for secure and efficient board-to-board connections in your electronic designs.