EBM24DKAI

Heilind Number:SULEBM24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKAI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, a high-performance component designed for seamless board-to-board PCB connectivity. With a current rating of 3A and voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding electronic applications. Featuring two rows of 48 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The threaded mounting and thru-hole termination method offer secure and stable installation, while the right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is a durable solution for industrial and commercial use. With matte tin termination plating for enhanced durability, it complies with RoHS regulations for environmental sustainability. Perfect for high-reliability applications, the EBM24DKAI connector delivers superior performance in critical electronic systems.