EBM24DKAS

Heilind Number:SULEBM24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM24DKAS. Designed for high-performance applications, this connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 950 VAC. Featuring a female gender with two rows of 48 positions, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing durability and signal integrity. With a pitch of 3.96mm and termination via thru-hole method, it facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The right-angle orientation and side hole mount type allow for flexible PCB layout. Measuring 13.97mm in height and 9.4mm in width, it fits compactly into designs. With matte tin termination plating and cantilever contact type, it ensures secure and stable connections. Perfect for demanding applications, this connector is a vital component in electronic systems.