EBM24DKAT

Heilind Number:SULEBM24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKAT

Detailed Description

Introducing the EBM24DKAT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze materials, and featuring gold contact plating, it ensures durability and excellent signal transmission. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a wide temperature range from -65 to 125°C, with a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for demanding environments. The connector's threaded mounting and thru-hole termination method provide secure and stable installation on PCBs. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for various electronic devices. Trust the EBM24DKAT for seamless and efficient board-to-board connections in your designs.