EBM24DKDD

Heilind Number:SULEBM24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKDD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKDD

Detailed Description

Introducing the EBM24DKDD Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and resistance to corrosion. With a current rating of 3A and voltage capacity of 950VAC, it offers safe and efficient power transmission. The connector, with a female gender and straight orientation, has two rows of 48 positions each, spaced at 3.96mm (.156 inches) pitch, perfect for high-density PCB layouts. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and versatility. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it fits compactly onto PCBs. Ideal for industries such as aerospace, defense, and telecommunications, the EBM24DKDD is the ultimate choice for mission-critical connectivity solutions.