EBM24DKDH

Heilind Number:SULEBM24DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKDH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKDH

Detailed Description

Introducing the EBM24DKDH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of 48 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 inches) and termination via thru-hole method, it ensures secure attachment to your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 3A, it's suitable for various power and signal applications. The connector's cantilever contact type and straight orientation facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, it's ideal for use in demanding environments. The connector's compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), saves valuable space on your PCB. The tail length of 4.06mm (.16 inches) and clearance hole mount type further enhance installation flexibility. Certified for quality and reliability, this connector is perfect for mission-critical systems in aerospace, defense, and industrial applications. Upgrade your PCB connections with the EBM24DKDH for seamless performance and peace of mind.