EBM24DKDI

Heilind Number:SULEBM24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKDI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKDI

Detailed Description

Introducing the EBM24DKDI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliability in demanding environments. The female, threaded mount type connector with a cantilever contact type and gold plating offers secure and low-resistance connections. Boasting 48 positions with a pitch of 3.96mm, it supports high-density interconnects. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the EBM24DKDI guarantees exceptional performance and longevity.