EBM24DKDN

Heilind Number:SULEBM24DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKDN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKDN

Detailed Description

The EBM24DKDN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring two rows of 48 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Trust the EBM24DKDN for high-reliability connections in your electronic systems.